DC382A, Demonstration Board features the LTC2415 a differential input No Latency, 24-Bit Analog to Digital Converter
Analog Devices이 부품 LTC2415CGN 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Gas Meter
- Industrial Control
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Strain Gauge
- Weight Scale
Description
- DC382A, Demonstration Board features the LTC2415 a differential input No Latency, 24-Bit Analog to Digital Converter. The LTC2415 features 2-ppm linearity, 2.5ppm gain error, 100ppm offset and 0.23-ppm RMS noise
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate15 SPS
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SN74HC14DB | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 구매 | |
|
|
SN74HC14DRG3 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
|
SN74HC14DBG4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP Tube | 구매 | |
|
|
LT1236ACN8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N | 구매 | |
|
|
SN74HC14DBR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R | 구매 | |
|
|
LT1460ACN8-2.5#PBF | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube | 구매 | |
|
|
LT1236ACN8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N Tube | 구매 | |
|
|
LT1460ACN8-2.5 | Analog Devices | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin PDIP N | 구매 | |
|
|
SN74HC14DR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R | 구매 | |
|
|
LTC2415CGN#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin SSOP N T/R | 구매 | |
|
|
LTC2415CGN#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin SSOP N Tube | 구매 | |
|
|
LTC2415CGN | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 16-Pin SSOP N | 구매 | |