DC2672A-A, Demo Board Using LTM4664 48VIN, Dual 25A Regulator With Digital Power System Management
Analog Devices이 부품 LTM4664EY 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Computer Equipments
- Network Equipment
- Storage System
Description
- DC2672A-A, Demonstration Circuit is a complete non-isolated 48V input, dual-output, high efficiency, high density regulator with 30V to 58V input range. Each output can supply 25A maximum load current. The demo board has a LTM4664 regulator, which is a dual 25A step-down regulator with digital power system management. The DC2672A-A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication
피쳐링 부품 (9)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1803IS5 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 | 구매 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LT1761ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 20V 0.1A 5-Pin TSOT-23 | 구매 | |
|
|
LTC6992IS6-1#TRPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992IS6-1#TRMPBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992IS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LTM4664EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.5V to 1.5V 25A/25A 75W 240-Pin BGA Tray | 구매 | |