DC2574A-KIT, Demo Board Using LTC2947 Standalone ±30A Power/Energy Monitor with LCD, (DC2334) + Linduino (DC2026) + LCD Keypad Shield
Analog Devices이 부품 LTC2947IUFE 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- E-Vehicle
- Industrial
- Servers
- Solar Photovoltaic
- Telecom Infrastructure
Description
- DC2574A-KIT, Starter Kit is a Standalone power/energy monitor that allows users to evaluate the LTC2947 power/energy monitor without a PC. The DC2574A-KIT includes all components required for stand-alone operation except for a power supply and load. The DC2574A-KIT operates with any USB compatible power supply and any load compatible with the LTC2947
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
A6SN-1104 | Omron | Switch DIP | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD Tube | 구매 | |
|
|
LTC2947IUFE#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.75V to 15V 32-Pin QFN EP Tube | 구매 | |
|
|
LTC2947IUFE#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 4.75V to 15V 32-Pin QFN EP T/R | 구매 | |