DC2465A, Demo Board Using LT4320IDD-1 3-Phase Ideal Diode Bridge Rectifier
Analog Devices이 부품 LT4320IDD-1#PBF 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- AC to DC Power Supply
Description
- DC2465A, Demo Board for LT4320IDD-1, 9VAC to 48VAC L-L, 25A, 3-Phase Ideal Diode Bridge Rectifier. The Demonstration circuit is a 3-phase ideal diode bridge using three LT4320 controllers and six N-channel FETs. This demo board provides highly efficient 3-phase rectification with an input voltage range from 5VAC to 28VAC RMS (line to neutral) and maximum load current of 25A
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage9 to 48 (AC) V
-
Output Voltage70 V
-
Output Current25 A
-
Efficiency97 %
-
TopologyFull-Bridge
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4320IDD-1#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Single 8-Pin DFN EP Tube | 구매 | |