DC2450A-B, Demo Board for LTC2936 SSOP-24 Package Programming Board for Programmable Hex Voltage Supervisor with EEPROM
Analog Devices이 부품 LTC2936CGN 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Storage Devices
- Servers
- Telecom Equipments
Description
- DC2450A-B, Demo Board for LTC2936 SSOP-24 Package Socketed Programming Board. The DC2450A programming board contains the circuitry needed to program and verify the EEPROM of the LTC2936. This is its sole purpose. The LTC2936 comes in either a 24-pin SSOP or a 24-pin QFN package. The DC2450A-B supports the SSOP package
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LTC2936CUFD#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin QFN EP Tube | 구매 | |
|
|
LTC2936CUFD#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin QFN EP T/R | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LTC2936CGN#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin SSOP N T/R | 구매 | |
|
|
LTC2936CGN#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin SSOP N Tube | 구매 | |