DC2450A-A, Demo Board for LTC2936 QFN-24 Package Programming Board for Programmable Hex Voltage Supervisor with EEPROM
Analog Devices이 부품 LTC2936CUFD 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Storage Devices
- Servers
- Telecom Equipments
Description
- DC2450A-A, Demo Board for LTC2936 QFN-24 Package Socketed Programming Board. The DC2450A programming board contains the circuitry needed to program and verify the EEPROM of the LTC2936. This is its sole purpose. The LTC2936 comes in either a 24-pin SSOP or a 24-pin QFN package. The DC2450A-A supports the QFN package
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2936CGN#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin SSOP N T/R | 구매 | |
|
|
LTC2936CGN#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin SSOP N Tube | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
24AA02T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
|
LTC2936CUFD#TRPBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin QFN EP T/R | 구매 | |
|
|
LTC2936CUFD#PBF | Analog Devices | Supervisory Circuits | Processor Supervisor 6 Active Low/Open Drain 24-Pin QFN EP Tube | 구매 | |