DC2443A, Demo Board based on LT6375 Configurable High Voltage Amplifier
Analog Devices이 부품 LT6375IMS#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Current Sensing
- Data Acquisition System
- Level Translation System
Description
- DC2443A, Demonstration Circuit is a Configurable High Voltage Amplifier featuring the LT6375. This demo board translates a high common mode signal to an output related to a low voltage reference level. The demo circuit is equipped with jumpers to facilitate setting the pin-strapped internal divider ratio configuration. The LT6375 is unique in that it may be powered from a low voltage (down to 3.3V) while it accepts signals well outside the supply range
최종 제품의 경우
-
Gain1 dB
-
Number of SuppliesSingle|Dual
-
Supply Voltage3.3 to 50 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6375IMS#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Difference Amplifier Single R-R O/P 50V 12-Pin MSOP Tube | 구매 | |