DC2440A, Demo Board based on LTC3374AEUHF High Accuracy 8-Channel Parallelable 1A Buck DC/DC
Analog Devices이 부품 LTC3374AEUHF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Management
Description
- DC2440A, Demonstration Circuit is an 8-output power supply featuring the LTC3374A with improved efficiency and accuracy compared to the LTC3374. The LTC3374A has eight 1A synchronous buck regulators each with an independent VIN supply that can range from 2.25V to 5.5V (the minimum VCC supply voltage is 2.7V). The input range of the LTC3374A is ideal for single cell Li-Ion/Polymer battery applications. Up to four buck regulators may be paralleled together to create a higher power buck regulator with a single inductor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 5.5 V
-
Output Voltage1|1.2|1.5|1.8|2|2.5|3|3.3 V
-
Output Current1 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3374AEUHF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Octal-Out 0.8V to 5.5V 1A/1A/1A/1A/1A/1A/1A/1A 38-Pin QFN EP T/R | 구매 | |
|
|
LTC3374AEUHF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Octal-Out 0.8V to 5.5V 1A/1A/1A/1A/1A/1A/1A/1A 38-Pin QFN EP Tube | 구매 | |