DC2394A, Demo Board for LTC3887EUJ-1 (DCR Sense) PMBUs Buck with DrMOS, 7V = VIN = 14V, Vout0/Vout1 = 0.8V to 1.8V @ 30A
Analog Devices이 부품 LTC3887EUJ-1 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Distributed Power System
- Smart Energy
- Storage System
- Telecom System
Description
- DC2394A, Demo Board for LTC3887EUJ-1 Dual Output PolyPhase Step-Down DC/DC Converter with Digital Power System Management. The Demonstration circuit is a high current, high efficiency, dual output PolyPhase synchronous buck converter featuring the LTC3887EUJ-1 a dual-phase current mode controller. The LTC3887-1 has the PMBUs interface and the power system management functions
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.8 to 1.8 V
-
Output Current30 A
-
Efficiency88.3 %
-
TopologyBuck
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
FDMF5820DC | onsemi | Gate and Power Drivers | Driver 7A 1-OUT High Side/Low Side 31-Pin QFN EP T/R | 구매 | |
|
|
LT1803IS5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6992CS6-1#PBF | Analog Devices | Silicon Oscillators | Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LTC3887EUJ-1#WPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz Automotive AEC-Q100 40-Pin QFN EP Tube | 구매 | |
|
|
LTC3887EUJ-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP T/R | 구매 | |
|
|
LTC3887EUJ-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin QFN EP Tube | 구매 | |