DC2365A-G, Demo Board based on LTC2353-16 Buffered Dual, 18-Bit, 550-ksps Simultaneous Sampling SAR ADC
Analog Devices이 부품 LTC2353ILX-16 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
- Power Line Communication
- Process Control
- Test and Measurement
Description
- DC2365A-G, Demonstration circuit highlights the LTC2353 family of buffered input ADC. The LTC2353 is a low noise, high speed, 16-bit successive approximation register (SAR) ADC with integrated front end buffers. This ADC accept a wide common mode range. Pico-amp inputs and high CMRR enable these ADCs to connect directly to a wide range of sensors without compromising measurement accuracy. The LTC2353-16 has a flexible SoftSpan interface that allows conversion-by-conversion control of the input voltage span on a per-channel basis. An internal 2.048V reference and 2X buffer simplify basic operation while an external reference can be used to increase the input range and the SNR of the ADC
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate550K SPS
-
Number of Channels2CH
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PCF8574TS/3,118 | NXP Semiconductors | GPIO Expanders | I2C Interface 100kHz 6V 20-Pin SSOP T/R | 구매 | |
|
|
24LC024-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
NL17SZ74USG | onsemi | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 8-Pin US T/R | 구매 | |
|
|
LTC6655BHMS8-5#TRPBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP T/R | 구매 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element 5-Pin SC-88A T/R | 구매 | |
|
|
LTC6655BHMS8-5#PBF | Analog Devices | Voltage References | V-Ref Fixed 5V 5mA 8-Pin MSOP Tube | 구매 | |
|
|
LT1964ES5-SD | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.2A 5-Pin TSOT-23 | 구매 | |
|
|
LTC2353ILX-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Single ADC SAR 550ksps 16-bit Serial (SPI)/LVDS 48-Pin LQFP Tray | 구매 | |