DC2275A, Demo Board for LT8331 Boost/SEPIC/Inverting Regulator with 10V = VIN = 48V, 120Vout @ up to 80mA
Analog Devices이 부품 LT8331EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Diagnostic Imaging
- Industrial
- Portable Consumer Electronics
- Telecom System
Description
- DC2275A, Demo Board for LT8331 Boost/SEPIC/Inverting Regulator. The Demonstration circuit features the LT8331 in a boost configuration. The demo circuit demonstrates small size and low component count. The boost is designed to convert a 10V to 48V source to 120V at 25mA to 80mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 48 V
-
Output Voltage120 V
-
Output Current0.08 A
-
Efficiency90 %
-
TopologyBoost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8331EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V 0.7A Medical 12-Pin MSOP EP Tube | 구매 | |
|
|
LT8331EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Medical 12-Pin MSOP EP T/R | 구매 | |