DC2260A, Demo Board Using LTC6811-2 multi-cell Battery Stack Monitor with Addressable isoSPI Interface
Analog Devices이 부품 LTC6811IG-2#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Battery Powered Systems
- Energy Storage
- Hybrid Electric Vehicle
- Portable Instrumentation
Description
- DC2260A, Demonstration Circuit is an Addressable isoSPI Battery-Stack Monitor featuring the LTC6811-2. Multiple boards can be linked through a 2-wire isolated serial interface to monitor any number of cells on a stack
최종 제품의 경우
-
Number of Battery Cells12
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24AA01T-I/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R | 구매 | |
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LT3990EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP Tube | 구매 | |
|
|
LTC6811IG-2#PBF Linear Technology Battery Management IC | Analog Devices | Battery Management ICs | Battery Monitoring 5.7V 48-Pin SSOP Tube | 구매 | |