DC2236A-A, LTC3890EUH-2 Demo Board, 16V = VIN = 60V, VOUT = 12V at 25A
Analog Devices이 부품 LTC3890EUH-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- DC2236A-A, Demonstration Circuit is a high output voltage, high efficiency synchronous PolyPhase buck converter featuring the LTC3890EUH-2. The DC2236A-A has a wide input voltage range of 16V up to 60V and is capable of delivering up to 25A of output current. The output voltage is set to 12V, however, the output voltage can go as high as 24V, with certain modifications. The DC2236A-A supports three operation modes: Fixed frequency modulation, pulse-skipping and Burst Mode operation. Fixed frequency mode of operation maximizes the output current, reduces output voltage ripple and yields a low noise switching spectrum
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3890EUH-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 구매 | |
|
|
LTC3890EUH-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 구매 | |