DC2228A, 8-Port IO-Link Master Demo Board includes the LTC2874, LT4275A and IO-Link v1.1 Protocol Stack and Control tool
Analog Devices이 부품 LTC2874IUHF#PBF 을 사용하는 참조 설계
이미지
1 / 10
연관된 문서
최종 제품의 경우
- Factory Automation
- Industrial Networking
- Smart Sensor
Description
- DC2228A, 8-port IO-link master demo board includes LTC2874, LT4275A and IO-link v1.1 protocol stack and control tool. IO-link a new bi-directional, digital, point-to-point communication standard (IEC 61131-9) offers a standardized mapping of advanced sensor and actuator features into the automation tool environment. This technology leverages small but powerful Microprocessors being incorporated into sensors and actuators to improve control, parameterization and diagnostics. TE Concept has developed an 8-port IO-link master that can be completely powered via an Ethernet cable using PoE technology
최종 제품의 경우
-
Interface StandardsI/O
-
FunctionsLine Transceiver
피쳐링 부품 (28)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CC4V-T1A 32.768KHZ 9.0PF 10PPM TC QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 9pF FUND 65000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
CC4V-T1A 32.768KHZ 12.5PF 20PPM TC QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin CSMD T/R Automotive AEC-Q200 | 구매 | |
|
|
LTC2997IDCB#TRPBF | Analog Devices | Temperature and Humidity Sensors | Temperature Sensor Analog Serial (1-Wire) 6-Pin DFN EP T/R | 구매 | |
|
|
LT4275AIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin DFN EP | 구매 | |
|
|
LT3682IDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 36V Step Down Single-Out 0.8V to 20V 1A 12-Pin DFN EP Tube | 구매 | |
|
|
CC4V-T1A32.768KHZ9.0PF+/-20PPMTCQC | Micro Crystal AG | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
CC4V-T1A 32.768KHZ 6.0PF 20PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 6pF FUND 65000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
CC4V-T1A 32.768KHZ 12.5PF 20PPM TA QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | 구매 | |
|
|
ATSAM4N8AA-MU | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 48-Pin QFN EP Tray | 구매 | |
|
|
CC4V-T1A 32.768KHZ 12.5PF 10PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±10ppm (Tol) 12.5pF FUND 65000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
LPC4357FET256,551 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 256-Pin LBGA Tray | 구매 | |
|
|
CC4V-T1A 32.768KHZ 9.0PF 20PPM TC QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 9pF FUND 65000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | 구매 | |