DC2095A-C, Demo Board Using for LTC6655BHLS8-5V Ultra Low Noise, 5V Precision Voltage Reference in Ceramic Package
Analog Devices이 부품 LTC6655BHLS8-5#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Medical Equipments
- Precision Regulation
- Test and Measurement
- Weigh Scale/Bridge Sensor
Description
- DC2095A-C, Demo Board Using for LTC6655BHLS8-5V Ultra Low Noise, 5V Precision Voltage Reference in Ceramic Package. The Demonstration circuit 2095A features the LTC6655, a precision low drift reference packaged in a hermetic LS8. The demonstration circuit is available with the 2.5V, 4.096V or 5V output voltage option parts
최종 제품의 경우
-
Reference Voltage5 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC6655BHLS8-5#PBF | Analog Devices | Voltage References | V-Ref Precision 5V 5mA 8-Pin CLLCC Tray | 구매 | |