DC2093A-A, Demonstration Board for LT4275APD controller. This controller supports the IEEE 802.3at(Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++ specifications
Analog Devices이 부품 LT4275AIDD 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Industrial
- PoE Security Camera
- Wireless
Description
- DC2093A-A, Demonstration Board for LT4275APD controller. This controller supports the IEEE 802.3at(Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++ specifications. This Demonstration circuit 2093A features the LT4275, a fourth generation powered device (PD) controller and theLT4321, an ideal diode bridge controller for Power over Ethernet (PoE) applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage37 to 57 V
-
Output Power90 W
-
Efficiency99.2 %
-
TopologyPoE
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4321IUF#TRPBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP T/R | 구매 | |
|
|
LT4321IUF#PBF | Analog Devices | OR Controllers | OR Controller N-Channel Dual 16-Pin QFN EP Tube | 구매 | |
|
|
LT4275AIDD#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin DFN EP | 구매 | |
|
|
LT4275AIDD#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 23V 60V 90W 10-Pin DFN EP | 구매 | |