DC2071A-E, Demo Board for LTC2372CUH-16, 16-Bit, 500ksps, 8-Channel, SAR ADCs with 100dB SNR
Analog Devices이 부품 LTC2372CUH 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Analog-to-Digital Converter
- Power Management
Description
- DC2071A-E, Demo Board for LTC2372CUH-16, 16-Bit, 500ksps, 8-Channel, SAR ADCs with 100dB SNR. The Demonstration circuit 2071A features the LTC2373 family. The LTC2372 is low noise, high speed, 8-channel, 16-bit successive approximation register (SAR) ADCs. The following text refers to the LTC2372 but applies to all parts in the family, the only differences being the number of bits and the maximum sample rate
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate500K SPS
-
Number of Channels8CH
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2372CUH-18#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 18-bit Serial 32-Pin QFN EP Tube | 구매 | |
|
|
LTC2372CUH-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 16-bit Serial 32-Pin QFN EP Tube | 구매 | |
|
|
LTC2372CUH-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 16-bit Serial 32-Pin QFN EP T/R | 구매 | |
|
|
LTC2372CUH-18#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 500ksps 18-bit Serial 32-Pin QFN EP T/R | 구매 | |