DC2062A-A, Demo Board Using for LT4363 -1 surge stopper in a 12V, 3A ISO-7637-2 application
Analog Devices이 부품 LT4363IDE-1 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Military and Avionics Imaging
- Portable
Description
- DC2062A-A, Demo Board Using for LT4363 -1 surge stopper in a 12V, 3A ISO-7637-2 application. Inputs of up to 50VDC and load dumps of up to 100V are limited to25V at the output
최종 제품의 경우
-
Protection TypeOvercurrent
-
Input Voltage5 to 23.5 V
-
Undervoltage Limit4.2 V
-
Highvoltage Limit19 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT4363IDE-1#TRPBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP T/R | 구매 | |
|
|
LT4363IDE-1#PBF | Analog Devices | Specialized Power ICs and Modules | Surge Stopper 12-Pin DFN EP Tube | 구매 | |