DC2040A, Demonstration Board using LTC3355EUF, 20V 1A Buck DC/DC with Integrated SCAP Charger and Backup Regulator
Analog Devices이 부품 LTC3355EUF 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Intruder Alarm Motion Detector
- Power Meter
- Solid State Drive: Internal/External
- USB Dying Gasp
Description
- DC2040A, Demonstration circuit 2040A is a 12V to 4V/1A regulator with an integrated supercap charger and backup boost regulator featuring the LTC3355EUF. The LTC3355 charges up a 3F supercapacitor from the output when the 12V input is available. When the 12V input fails, the backup boost regulator supplies the output until the energy in the supercapacitor is depleted
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage11.2 to 13.2 V
-
Output Voltage4 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3355EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 2.7V to 5V 1A 20-Pin QFN EP T/R | 구매 | |
|
|
LTC3355EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Synchronous Step Down Single-Out 2.7V to 5V 1A 20-Pin QFN EP Tube | 구매 | |