DC2005A, Demonstration Board using LTC3624EDD High Efficiency Synchronous Step-Down Regulator with Ultra Low Quiescent Current
Analog Devices이 부품 LTC3624EDD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Buck Converter
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Portable
- Wireless Emergency Locator
Description
- DC2005A, Demonstration Board using LTC3624EDD High Efficiency Synchronous Step-Down Regulator with Ultra Low Quiescent Current. The DC2005A operates from an input voltage range of 2.7V to 17V and provides an adjustable output voltage range from 1.2V to 5V (VOUT < VIN) at 2A of output current. A user selectable mode input is provided to allow the user to trade off ripple noise for light load efficiency. Burst Mode operation provides the highest efficiency at light load, while pulse-skipping mode provides the lowest voltage ripple. The MODE pin can also be used to sync the switching frequency to an external clock
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1.2|1.8|2.5|3.3|5 V
-
Output Current2 A
-
Efficiency90.4 %
-
TopologyBuck
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3624EDD-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3624EDD-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3624EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3624EDD-25#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3624EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3624EDD-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3624EDD-25#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3624EDD-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3624EDD-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 8-Pin DFN EP Tube | 구매 | |
|
|
LTC3624EDD-23.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3624EDD-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 8-Pin DFN EP T/R | 구매 | |
|
|
LTC3624EDD-23.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 2A 8-Pin DFN EP Tube | 구매 | |