DC1997A-B, Demonstration Board using LTC3838EUHF-2 high current, dual output synchronous buck converter
Analog Devices이 부품 LTC3838EUHF-2 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- Communications and Telecom
- Computed Tomography Imaging
Description
- DC1997A-B, Demonstration Board using LTC3838EUHF-2 high current, dual output synchronous buck converter. It provides two outputs of 1.5V/20A and 1.2V/20A over an input voltage range of 4.5V to 14V at a switching frequency of 300kHz. Applications requiring the output to be adjusted with an external reference can be implemented with the DC1997A-B assembly. Such applications include adaptive voltage scaling optimization (AVSO) where the processor voltage is adjusted to achieve optimal efficiency, wide output voltage applications controlled by a DAC, or margining
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.2|1.5 V
-
Output Current20@1.2V|20@1.5V A
-
Efficiency90.4 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3838EUHF-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 구매 | |
|
|
LTC3838EUHF-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 구매 | |