DC1984A, Demo Board Using LTC5510, 1MHz to 6GHz, wideband high linearity active mixer for VHF/UHF Up-Mixer applications
Analog Devices이 부품 LTC5510IUF#PBF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Audio Mixer
- AV Receiver
- Optical Transmitter
- Wireless
Description
- DC1984A, Demonstration Board using LTC5510, 1MHz to 6GHz, wideband high linearity active mixer for VHF/UHF Up-Mixer applications, where a 70MHz input signal is up converted to the 100MHz to 1GHz output range. Its input port is optimized for 30MHz to 2.6GHz, and its output port is optimized for 10MHz to 1.3GHz. The LO input can be either high side or low side. The LTC5510 is a high linearity active mixer optimized for applications requiring very wide input bandwidth, low distortion and low LO leakage
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC5510IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube | 구매 | |