DC1903A-B, Demo Board based on LTM2889-5 Isolated CAN Transceiver Plus Power @ 5V Supply
Analog Devices이 부품 LTM2889CY-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DeviceNet Applications
- Industrial Networking
- Isolated Bias Supply
Description
- DC1903A-B, Demonstration Circuit is an isolated CAN Module transceiver plus power featuring the LTM2889-5. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the Module isolator. The demo circuit operates from a single supply on VCC. The part generates an isolated output voltage on VCC2 and communicates all necessary signaling across the isolation barrier through isolator µModule technology
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM2889CY-5#PBF | Analog Devices | Controller Area Network - CAN Transceivers | CAN 4Mbps 5V 32-Pin BGA Tray | 구매 | |