DC1840C, DC1682B and DC1680B Demonstration Kit for LTC4270/LTC4271 12-Port PSE with Digital Isolation
Analog Devices이 부품 LTC4271IUF 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- PoE Power Supply
Description
- DC1840C, Demonstration kit is a 12-port IEEE 802.3at Type 2 power sourcing equipment (PSE) composed of a DC1682B daughter card and DC1680B mother board. The kit is used for evaluation of the LTC4270B and LTC4271 PSE chipset. Up to 12 powered devices (PDs) can be connected and powered from this system using a single power supply
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4270BIUKG#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 25.5W 52-Pin QFN EP | 구매 | |
|
|
LTC4270BIUKG#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 25.5W 52-Pin QFN EP | 구매 | |
|
|
LTC4271IUF#TRPBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 90W 24-Pin QFN EP | 구매 | |
|
|
LTC4271IUF#PBF | Analog Devices | Power Over Ethernet - PoE Controllers | Power Over Ethernet PSE Controller 3V 3.6V 90W 24-Pin QFN EP | 구매 | |