DC1830B-C, Demo Board Using LTC4000-1 Battery Charger Controller and PowerPath Manager, MPPC with 20-60 Vin, 5A/14.6 Vout
Analog Devices이 부품 LTC4000EUFD-1#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
- Portable Computers
- Portable Instrumentation
- Power Tool
Description
- DC1830B-C, Demonstration Circuit is a battery charger controller and PowerPath manager with maximum power point control (MPPC) featuring the LTC4000-1. MPPC extracts near maximum power from high impedance sources such as solar panels, wind turbines or fuel cells. MPPC is achieved by means of an input voltage regulation control loop. This board should be connected to a front-end DC/DC power supply for a complete charger solution. The DC1830B is customizable to handle a wide variety of applications with output voltages from 3V to 30V and output currents up to 6.5A with the PFETs supplied and up to 60V at 13A with higher voltage rating and/or added PFETs. The reference design provided with DC1830B is targeted at 4-cell LiFePO4 (14.6V/5A) applications
최종 제품의 경우
-
Battery TypeLiFePO4
-
Input Voltage20 to 60 V
-
Output Voltage3 to 30 V
-
Number of Battery Cells4
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1540CMS8#PBF | Analog Devices | Linear Comparators | Comparator Single ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
|
LTC4000EUFD-1#PBF | Analog Devices | Battery Management ICs | Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 20000mA 3V to 60V 28-Pin QFN EP Tube | 구매 | |