DC1829A, Demo Board featuring LTC3866EUF High Efficiency Step-Down Converter with Very Low DCR Inductor, VIN = 4.5V to 14V, VOUT = 1.5V @ 30A
Analog Devices이 부품 LTC3866EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- RAID Data Storage System
- Telecom Infrastructure
Description
- DC1829A, Demo Board featuring LTC3866EUF High Efficiency Step-Down Converter with Very Low DCR Inductor. This board 4.5V to 14Vinput voltage range. It can supply a 30A maximum load current with a 1.5V output
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14 V
-
Output Voltage1.5 V
-
Output Current30 A
-
Efficiency90.3 %
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3866EUF#TRPBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP T/R | 구매 | |
|
|
LTC3866EUF#PBF | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 0.6V to 3.5V 30A 250kHz to 770kHz 24-Pin QFN EP Tube | 구매 | |