DC1817B, Demo Board Using LT3798EMSE 24V @ 2A Isolated No Optocoupler Flyback Controller with PFC
Analog Devices이 부품 LT3798EMSE#PBF 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- AC to DC Power Supply
Description
- DC1817B, Demonstration Circuit is an off-line isolated flyback converter featuring the LT3798. The demo board provides a single constant-voltage output of 24V at 2A. It is optimized to operate over a wide AC input voltage range (90VAC to 265VAC, 47Hz to 63Hz). Output voltage accuracy stays within ±5% over the whole input voltage and load range. It provides a high power factor (>0.95) enabling the design to be used worldwide. The LT3798 controls an isolated flyback converter in boundary mode, suitable for applications with voltage or current regulation. Its novel sensing scheme delivers a well regulated output voltage or current to the secondary side without the use of an Optocoupler
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage24 V
-
Output Current2 A
-
Efficiency87 %
-
TopologyFlyback- PFC
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3798EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 16-Pin MSOP EP Tube | 구매 | |