DC1790A-D, Demo Board based on LTM2886-5I I2C Module Isolator @ 5V Supply
Analog Devices이 부품 LTM2886CY-5I#PBF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Isolated Bias Supply
- Test and Measurement
Description
- DC1790A-D, Demonstration Circuit is a serial peripheral interface bus (SPI) or inter-IC bus (I2C) Module isolator with fixed ±5V and adjustable 5V regulated power featuring the LTM2886-5I. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the Module isolator. The demo circuit operates from a single external supply on VCC
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTM2886CY-5I#PBF | Analog Devices | Digital Isolators | Digital Isolator Logic 6-CH 20Mbps 32-Pin BGA Tray | 구매 | |