DC1778B-B, Demo Board for LTC3883EUH Single-Phase, Step-Down DC/DC Controller with Digital Power Management
Analog Devices이 부품 LTC3883EUH 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Distributed Power System
- Smart Energy
- Telecom System
Description
- DC1778B-B, Demo Board for LTC3883EUH Step-Down Controller 6.5V < VIN < 24V, 0.5V < VOUT < 5V @ 20A with RSENSE Current Sense. The Demonstration circuit is a single-output, synchronous buck converter featuring the LTC3883EUH a single-output current mode controller with digital power management and input current sense capability. It senses output inductor current across a sense resistor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage6.5 to 24 V
-
Output Voltage5 V
-
Output Current20 A
-
Efficiency91.4 %
-
TopologyBuck
피쳐링 부품 (10)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LT1129CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
|
LTC3883EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP Tube | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
LT1129CS8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.7A 8-Pin SOIC N Tube | 구매 | |
|
|
LTC3883EUH-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP Tube | 구매 | |
|
|
LTC3883EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP Tube | 구매 | |
|
|
LTC3883EUH-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP T/R | 구매 | |
|
|
LTC3883EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 32-Pin QFN EP T/R | 구매 | |