DC1562B-K, Demonstration Board for the LTC6994-1, 100ms, Falling Edge, Delayed from Trigger Falling Edge
Analog Devices이 부품 LTC6994CS6-1 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Electrocardiograph Battery Powered
- Portable
Description
- DC1562B-A, Demonstration Board is an engineering tool to design and evaluate the LTC6990 family of TimerBlox Board. The center section of the board contains a pre-configured TimerBlox function
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC6994CS6-1#TRPBF | Analog Devices | Logic and Timing Misc | Programmable Delay Block 0°C to 70°C 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6994CS6-1#PBF | Analog Devices | Logic and Timing Misc | Programmable Delay Block 0°C to 70°C 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6994CS6-1#TRMPBF | Analog Devices | Logic and Timing Misc | Programmable Delay Block 0°C to 70°C 6-Pin TSOT-23 T/R | 구매 | |