DC1562A-L, Demonstration Board for the LTC6994-2, 100ms, Output Rising Edge Delayed from Trigger Rising Edge
Analog Devices이 부품 LTC6994CS6-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Electrocardiograph Battery Powered
- Portable
- Pulse Oximeter
Description
- DC1562A-L, Demonstration Board is an engineering tool to design and evaluate the LTC6994-2 family of TimerBlox Board. The center section of the board contains a pre-configured TimerBlox function
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NC7WZ04L6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin MicroPak T/R | 구매 | |
|
|
NC7WZ04P6X | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin SC-88 T/R | 구매 | |
|
|
NC7WZ04FHX | onsemi | Inverters and Schmitt Triggers | Inverter 2-Element CMOS 6-Pin UDFN T/R | 구매 | |
|
|
LTC6994CS6-2#TRPBF | Analog Devices | Logic and Timing Misc | Programmable Delay Block 0°C to 70°C 6-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6994CS6-2#TRMPBF | Analog Devices | Logic and Timing Misc | Programmable Delay Block 0°C to 70°C 6-Pin TSOT-23 T/R | 구매 | |