DC1545A-B, Demo Board Using LT5578 Up Conversion Mixer with IF=140MHz, RF=900MHz (LS LO)
Analog Devices이 부품 LT5578IUH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Satellite Radio
- WiMAX Basestation
- Wireless Infrastructure
- Wireless Repeater
Description
- DC1545A-B, Demonstration Circuit is a high linearity Up-Converting mixer featuring the LT5578. The LT5578 is a high performance Up-Converting mixer IC optimized for output frequencies in the 400MHz to 2.7GHz range
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5578IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 600MHz 24-Pin QFN EP Tube | 구매 | |
|
|
LT5578IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 600MHz 24-Pin QFN EP T/R | 구매 | |