DC1466B-A, Demo BoardLTC2636 Octal 12-Bit SPI VOUT DACs with10ppm/degree Celsius Internal Reference
Analog Devices이 부품 LTC2636CMS-LZ12#PBF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automatic Test Equipment
- Automotive and Transportation
- Cellular Phone
- Industrial Control
- Optical Networking
- Portable
Description
- DC1466B-A, Demo Board featuring LTC2636 Octal 12-Bit SPI VOUT DACs with10ppm/degree Celsius Internal Reference. This device has an integrated, high accuracy, low-drift reference. It has a rail-to-rail output buffer and is guaranteed monotonic. This DAC communicates through the simple SPI compatible interface
최종 제품의 경우
-
DAC Resolution12 Bit
-
Number of Channels8CH
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC025-I/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin TSSOP Tube | 구매 | |
|
|
LTC2636CMS-LZ12#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 8-CH 12-bit 16-Pin MSOP Tube | 구매 | |