DC1418A-C, Demonstration Board using LT6604-10, 10-MHz Dual, Matched, Fully-Differential low pass Filter
Analog Devices이 부품 LT6604CUFF-10#PBF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Medical Imaging
- Networking
- Test and Measurement
- Wireless Infrastructure
Description
- DC1418A-C, Demonstration Board using LT6604-10, 10-MHz Dual, Matched, Fully-Differential low pass Filter with two fully differential matched amplifiers for driving the differential inputs of a dual analog to Digital Converter (ADC) and band-limiting the baseband signal of digital communications receiver. Each LT6604 filter IC requires only two external input resistors to set the filter's differential gain
최종 제품의 경우
-
Filter TypeLowpass
-
Operating Frequency10000 KHz
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6604CUFF-10#PBF | Analog Devices | Active Filters | Active Filter Dual Low Pass 4th Order 10MHz 34-Pin QFN EP Tube | 구매 | |