DC1314A, Demo Board Using LT5581IDDB, 6GHz, 40dB RMS Power Detector - optimized for 10MHz to 2.2GHz
Analog Devices이 부품 LT5581IDDB 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Active Antenna
- PoE Wireless Access Point
- Wireless Repeater
Description
- DC1314A, Demonstration Circuit is a Mean-Squared Power Detector featuring the LT5581 IC. The LT5581 is a wide dynamic range Mean Squared RF Power Detector, operational from 10MHz to 6GHz. The input dynamic range at 6GHz, with ±1dB nonlinearity, is 40dB (from -34dBm to +6dBm, single-ended 50W input)
최종 제품의 경우
-
Operating Frequency10 to 6000 MHz
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT5581IDDB#PBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP | 구매 | |
|
|
LT5581IDDB#TRMPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP T/R | 구매 | |
|
|
LT5581IDDB#3LPPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP | 구매 | |
|
|
LT5581IDDB#TRPBF | Analog Devices | RF Detectors | RF Detector 10MHz to 6000MHz 6dBm 8-Pin DFN EP T/R | 구매 | |