DC1116A, Demonstration Circuit for the LTC6103 Dual, High Voltage, High Side Current Sense Amplifier
Analog Devices이 부품 LTC6103CMS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
- Remote Control
Description
- DC1116A, Demonstration Circuit for the LTC6103 Dual, High Voltage, High Side Current Sense Amplifier. The Demonstration Circuit is a Dual, High Voltage, High Side Current Sense Amplifier featuring the LTC6103. This demo board provides two independent circuits that each amplify a current-sense resistor voltage-drop and provide precision uni-polar output voltages proportional to the respective load currents
최종 제품의 경우
-
Gain25 dB
-
Number of SuppliesSingle
-
Supply Voltage4 to 60 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC6103CMS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Dual 60V 8-Pin MSOP T/R | 구매 | |
|
|
LTC6103CMS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Dual 60V 8-Pin MSOP Tube | 구매 | |