DC1108A, Demo Board for the LT6411 650MHz Differential ADC Driver/Dual Selectable Gain Video Amplifier
Analog Devices이 부품 LT6411CUD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Communications and Telecom
- Ultrasound Imaging
Description
- DC1108A, Demo Board for the LT6411 650MHz Differential ADC Driver/Dual Selectable Gain Video Amplifier. The Demonstration circuit DC1108 features the LT6411 Dual Amplifier and ADC Driver. It incorporates a variety of passive components to support configurations for varied applications, including large AC-coupling capacitors for video applications
최종 제품의 경우
-
Input Voltage5
-
ADC TypeDifferential ADC Driver/Dual Selectable Gain Video Amplifier
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT6411CUD | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP | 구매 | |
|
|
LT6411CUD#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP T/R | 구매 | |
|
|
LT6411CUD#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±6.3V/12.6V 16-Pin QFN EP Tube | 구매 | |