DC059A-A, Demo Board based on LTC1174HV-5, 5V @ 380mA, High Efficiency Step-Down DC-DC Converter
Analog Devices이 부품 LTC1174HVCS8-5 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Current Sensing
- Switching Power Supply
Description
- DC059A-A, Demonstration Circuit is a step-down (buck) regulator using the high voltage LTC1174-5. Exclusive use of surface mount components results in a highly efficient application in a small board space. This demo board highlights the simplicity of the LTC1174 in stepping down input voltages ranging between 4 to 16.5V. The LTC1174 is a current mode DC/DC converter, thus the peak inductor current is well-defined and provides excellent transient response. To optimize efficiency, the LTC1174 automatically switches between continuous and Burst Mode operation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4 to 16.5 V
-
Output Voltage5 V
-
Output Current0.38 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC1174HVCS8-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin SOIC N | 구매 | |