DAC3164EVM, Evaluation Board using DAC3164, 12-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter
Texas Instruments이 부품 DAC3164IRGC 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Cell Basestation
- Measurement Instruments
- Radar System
- Software Defined Radio
- Test Equipment
Description
- DAC3164EVM, Evaluation Board using DAC3164, 12-Bit, Dual-Channel, 500 MSPS Digital-to-Analog Converter. The EVM provides a flexible environment to test the DAC3164 under a variety of clock, and input conditions. for ease of use as a complete RF transmit solution the DAC3164EVM includes the CDCE62005 clock generator/jitter cleaner for clocking the DAC3164 as well as a TRF3705, a 400MHz to 4GHz quadrature modulator, for Up-Converting I/Q outputs from the DAC to real signals at RF
최종 제품의 경우
-
DAC Resolution12 Bit
-
DAC Sampling Rate500M SPS
-
Number of Channels2CH
피쳐링 부품 (20)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CDCE62005RGZT | Texas Instruments | Clock Generators and Synthesizers | Clock Generator MHz to 1.5GHz-IN 1175MHz-OUT 48-Pin VQFN EP T/R | 구매 | |
|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
KT11P3JM34 LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
TRF3705IRGET | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | 구매 | |
|
|
TPS2400DBVR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS74201RGWRAU | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 구매 | |
|
|
TPS74201RGWTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 구매 | |
|
|
TRF3705IRGER | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | 구매 | |
|
|
YT1053530FPLFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
LP2985-50DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
KT11P3JM34LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R | 구매 | |
|
|
TPS74201RGWR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin VQFN EP T/R | 구매 | |