DAC2900-EVM, Evaluation Board using DAC2900, Dual, 10-Bit, 125 Msps High Speed Digital-to-Analog Converter
Texas Instruments이 부품 DAC2900Y 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Arbitrary Waveform Generator
- Automatic Test Equipment
- Communications and Telecom
- Direct Digital Synthesis
- I/O Sensor Module
- Medical and Healthcare
- Telecom Base Band Unit
- Wireless Base Station
Description
- DAC2900-EVM, Evaluation Board using DAC2900, Dual, 10-Bit, 125 Msps High Speed Digital-to-Analog Converter. Due to the flexible design, the user can evaluate it with different clock configurations, independent bias control, internal or external references and single or dual supply operation. The analog output of the DAC2900 can be configured to drive a 50 ohm terminated cable using a single ended, a 4:1 or a 1:1 impedance ratio transformer
최종 제품의 경우
-
DAC Resolution10 Bit
-
DAC Sampling Rate125M SPS
-
Number of Channels2CH
피쳐링 부품 (11)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TLV2462CDGKRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R | 구매 | |
|
|
TLV2462CDGK | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP Tube | 구매 | |
|
|
TLV2462CDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R | 구매 | |
|
|
TLV2462CDGKG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP Tube | 구매 | |
|
|
LT1004ID-1-2 | Texas Instruments | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC Tube | 구매 | |
|
|
DAC2900Y/250 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R | 구매 | |
|
|
DAC2900Y/1K | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R | 구매 | |
|
|
DAC2900Y/1KG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R | 구매 | |
|
|
DAC2900Y/250 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R | 구매 | |
|
|
DAC2900Y/1KG4 | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R | 구매 | |
|
|
DAC2900Y/1K | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Segment 10-bit 48-Pin TQFP T/R | 구매 | |