CYUSBS236, USB-Serial Development Kit
Infineon Technologies AG이 부품 CY7C65215 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Power Management
Description
- CYUSBS236, USB-Serial Development Kit. The CYUSBS236 Development Kit (DVK) helps evaluate the features of the Dual Channel USB-Serial Bridge Controller, CY7C65215. The DVK provides two copper pads on PCB to test CapSense feature, two pairs of EEPROMs to test I2C and SPI interfaces, two RS232 line drivers to test UART interfaces and a Li-Ion battery charging controller (battery not included) to test the BCD feature. The easy-to-use software configuration utility can be used to quickly change the parameters of the USB-Serial Bridge Controller. The CY7C65215 controller and DVK are supported with drivers for Windows, Mac, Linux android operating systems
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CY7C65215A-32LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP | 구매 | |
|
|
CY7C65215-32LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP | 구매 | |
|
|
CY7C65215-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 구매 | |
|
|
CY7C65215-32LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP | 구매 | |
|
|
CY7C65215A-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 구매 | |
|
|
CY7C65215-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 구매 | |
|
|
CY7C65215A-32LTXI | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V Tray 32-Pin QFN EP | 구매 | |
|
|
CY7C65215A-32LTXIT | Infineon Technologies AG | USB Interface ICs | Full Speed USB Serial Dual Channel Bridge with CapSense and BCD USB 2.0 1.8V/2.5V/3.3V/5V T/R 32-Pin QFN EP | 구매 | |