CY4613, Development Kit that is an easy-to-use to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers
Infineon Technologies AG이 부품 CYUSB3328-88LTXC 을 사용하는 참조 설계
이미지
1 / 7
연관된 문서
최종 제품의 경우
- Digital TV
- Displays and Monitors
- Docking Station
- Handheld POS Scanner
- Printers and Imaging Device
- Set-Top Box
- Tablet
- Video and Imaging
Description
- CY4613, Development Kit that is an easy-to-use to evaluate and develop solutions on the USB-IF certified CYUSB331x family of HX3 USB 3.0 hub controllers. This kit comes integrated with the required components to demonstrate application of HX3 for a 4-port USB 3.0 Hub. The kit also includes the Blaster Plus utility, a GUI based Cypress software tool to change the configuration parameters of HX3. This kit also demonstrates the GPIO configurability options available in HX3
최종 제품의 경우
-
Interface StandardsUSB 3.0
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SC189CSKTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.2V 1.5A 5-Pin SOT-23 T/R | 구매 | |
|
|
TPS2556DRBT | Texas Instruments | USB Power Switches | DIST Single 6.5V 0.5A to 5A 8-Pin VSON EP T/R | 구매 | |
|
|
24LC128-I/SM | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIJ Tube Automotive AEC-Q100 | 구매 | |
|
|
CYUSB3328-88LTXCT | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V 88-Pin QFN EP | 구매 | |
|
|
CYUSB3328-88LTXC | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 88-Pin QFN EP | 구매 | |
|
|
CYUSB3328-88LTXCT | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V 88-Pin QFN EP | 구매 | |
|
|
CYUSB3328-88LTXC | Infineon Technologies AG | USB Interface ICs | Low Speed/Full Speed/High Speed/Super Speed USB Hub Controller USB 2.0/USB 3.0 1.2V/3.3V Tray 88-Pin QFN EP | 구매 | |