CY3280-MBR3, CapSense MBR3 Evaluation Kit is a 3rd Generation of Industry Leading Register Configurable CapSense Technology
Infineon Technologies AG이 부품 CY8CMBR3116-LQXI 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Consumer Electronics
- Industrial
- Medical and Healthcare
Description
- CY3280-MBR3, Evaluation Kit (EVK) designed to showcase the abilities of the CY8CMBR3116 register-configurable CapSense controller. It is also designed as an Arduino-compatible shield that supports various Arduino baseboards as well as other stackable shields available in the market. The CY3280-MBR3 EVK features four CapSense buttons, one proximity sensor loop, LEDs, a buzzer and an on-board USB-I2C bridge to communicate with the EZ-Click 2.0 customizer tool, which configures the CY8CMBR3xxx controller
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
|
MIC5219YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.5A 5-Pin SOT-23 T/R | 구매 | |
|
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
|
CY8CMBR3116-LQXIT | Infineon Technologies AG | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 24-Pin QFN EP T/R | 구매 | |
|
|
CY8CMBR3116-LQXIT | Infineon Technologies AG | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 24-Pin QFN EP T/R | 구매 | |
|
|
CY8CMBR3116-LQXI | Infineon Technologies AG | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray | 구매 | |
|
|
CY8CMBR3116-LQXI | Infineon Technologies AG | Touch Screen Controllers | Capacitive Touch Screen 2-Wire 24-Pin QFN EP Tray | 구매 | |