CRD-06600FF10N, 6.6 kW Bi-Directional EV On-Board Charger Demo Board based on 1000 V C3M SiC MOSFETs
WOLFSPEED, INC이 부품 ACPL-C870 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Energy Storage
- E-Vehicle Charging
Description
- CRD-06600FF10N, 6.6 kW Bi-Directional EV On-Board Charger demo board is based on 1000 V, 65 m-ohm (C3M) SiC MOSFETs. This demo board consist of a Bi-Directional Totem-Pole PFC (AC/DC) Stage and an Isolated Bi-Directional DC/DC Stage based on a CLLC topology with a variable DC Link Voltage. CRD-06600FF10N, 6.6 kW Bi-Directional EV On-Board Charger demo board is mainly targeting the EV Charging and the Energy Storage Industries
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage250 to 450 V
-
Output Power6600 W
-
Efficiency96 %
-
TopologyHalf Bridge- LLC
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS70445PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube | 구매 | |
|
|
LT3092EST#PBF | Analog Devices | Specialized Power ICs and Modules | 200mA 2-Terminal Programmable Current Source | 구매 | |
|
|
ISL21010CFH315Z-T7A | Renesas Electronics | Voltage References | V-Ref Precision 1.5V 25mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TPS70445PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP T/R | 구매 | |
|
|
LF50ABDT-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
|
REF3230AIDBVTG4 | Texas Instruments | Voltage References | V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
|
MCP1402T-E/OT | Microchip Technology | Gate and Power Drivers | Driver 0.5A 1-OUT Low Side Non-Inv 5-Pin SOT-23 T/R | 구매 | |
|
|
B12AB | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket | 구매 | |
|
|
MC74VHCT50ADTR2G | onsemi | Buffers and Line Drivers | Buffer 6-CH Non-Inverting CMOS 14-Pin TSSOP W T/R | 구매 | |
|
|
B12AB-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Bat Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket | 구매 | |
|
|
TMS320F28377DPTPT | Texas Instruments | Microcontrollers - MCUs | MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 176-Pin HLQFP EP Tray Automotive AEC-Q100 | 구매 | |
|
|
MCP6031-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |