Circuit showing the MAX9933 2 to 1600MHz RF Power Detector in an ASK application
Analog Devices이 부품 MAX9933 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Factory Automation
- Industrial Networking
- Remote Keyless Entry
- Tire Pressure Monitoring System
- Wireless Base Station
Description
- Application circuit showing the MAX9933 2 to 1600MHz RF Power Detector in an ASK application. Amplitude shift keying (ASK) is a popular modulation technique used in digital data communication for a large number of low-frequency RF applications
최종 제품의 경우
-
Operating Frequency2 to 1600 MHz
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX9030AXT+ | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX9030AUT+ | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX9030AUT+ | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX9030AXT+ | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX9030AXT+T | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX9030AUT+T | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX9030AUT+T | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX9030AXT+T | Analog Devices | Linear Comparators | Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SC-70 T/R | 구매 | |
|
|
MAX9933EUA+ | Analog Devices | RF Detectors | RF Detector 2MHz to 1600MHz 0dBm 8-Pin uMAX Tube | 구매 | |
|
|
MAX9933EUA+ | Analog Devices | RF Detectors | RF Detector 2MHz to 1600MHz 0dBm 8-Pin uMAX Tube | 구매 | |
|
|
MAX9933EUA+T | Analog Devices | RF Detectors | RF Detector 2MHz to 1600MHz 0dBm 8-Pin uMAX T/R | 구매 | |
|
|
MAX9933EUA+T | Analog Devices | RF Detectors | RF Detector 2MHz to 1600MHz 0dBm 8-Pin uMAX T/R | 구매 | |