CDCEL9XXPROGEVM, Programming Evaluation Module for CDCE949 and CDCEL949 4-PLL, 9-Outputs, 230-Mhz high-performance Programmable Clock Synthesizers
Texas Instruments이 부품 CDCE949PW 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- DVD Player/Recorder
- Printers
- STB and DVR
Description
- CDCEL9XXPROGEVM, Programming Evaluation Module for CDCE949 and CDCEL949 4-PLL, 9-Outputs, 230-Mhz high-performance Programmable Clock Synthesizers. The clock generator CDCE(L)949 family has integrated EEPROM that allows the default frequency settings to be saved upon start up. CDCEL9XXPROGEVM is a programming board that allows a fast programming of prototyping samples or small production quantities. It applies to all 8 devices in the family: CDCE949, CDCE937, CDCE925, CDCE913, CDCEL949, CDCEL937, CDCEL925, CDCEL913 with an easy-to-use universal socket
최종 제품의 경우
-
Operating Frequency230 MHz
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CDCEL949PW | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP Tube | 구매 | |
|
|
MSP430F2232IDA | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 38-Pin TSSOP Tube | 구매 | |
|
|
CAT24C64YI-GT3 | onsemi | EEPROM | EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R | 구매 | |
|
|
TPS77533D | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin SOIC Tube | 구매 | |
|
|
TS3A4741DGKR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin VSSOP T/R | 구매 | |
|
|
TUSB3410VF | Texas Instruments | USB Interface ICs | Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP | 구매 | |
|
|
TS3A4741DCNR | Texas Instruments | Analog Switch Multiplexers | Analog Switch Dual SPST 8-Pin SOT-23 T/R | 구매 | |
|
|
CDCE949PW | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 24-Pin TSSOP Tube | 구매 | |