CC3100BOOST-RD, SimpleLink Wi-Fi CC3200 LaunchPad Reference Design
Texas Instruments이 부품 CC3100R11MRGC 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Access Control
- DSL Gateway
- Energy
- Glowplug
- Home Appliances
- Industrial Control
- Metering
- Security System
- Wireless Audio
- Wireless Sensor
Description
- CC3100BOOST-RD, SimpleLink Wi-Fi CC3200 LaunchPad Reference Design. This BoosterPack RF reference design, featuring the SimpleLink Wi-Fi CC3100 internet-on-a-chip solution, was designed to enable Internet of Things (IoT) applications when paired with any microcontroller unit (MCU). This embedded Wi-Fi solution is the next generation of SimpleLink Wi-Fi products that dramatically simplifies the implementation of internet connectivity. The CC3100 device is an ideal solution for embedded applications using low-cost and low-power microcontrollers with reduced board space and faster development times
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ABS07-32.768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
TPS79601DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
|
ABS07-32,768KHZ-T | Abracon | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD T/R | 구매 | |
|
|
CC3100R11MRGCR | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R | 구매 | |
|
|
CC3100R11MRGC | Texas Instruments | 802.11 Wireless LAN | Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP Tray | 구매 | |