CC2564MODAEM, Evaluation Board for Dual-mode Bluetooth CC2564 Module with Integrated Antenna
Texas Instruments이 부품 CC2564MODACMOG 을 사용하는 참조 설계
이미지
1 / 9
연관된 문서
최종 제품의 경우
- Adapter
- Industrial Control
- PC Peripherals
- Personal Digital Assistant
- Printers
- Replacement Flexible Cable
- Scanners
- Wireless Sensor
Description
- CC2564MODAEM, Evaluation Board contains the Bluetooth BR/EDR/LE HCI solution. Based on CC2564B dual-mode Bluetooth single-chip device, the bCC2564MODA is intended for evaluation and design purposes, reducing design effort and enabling fast time to market. for a complete evaluation solution, the CC2564MODAEM board plugs directly into hardware development kits, including MSP-EXP430F5529, MSP-EXP430F5438, DK-TM4C123G and DK-TM4C129X. Moreover, a certified and royalty-free Bluetooth Stack (TIBLUETOOTHSTACK-SDK) is available for the MSP430 and TM4C12x MCUs. The CC2564MODA provides best-in-class RF performance with a transmit power and receive sensitivity that provides range of about 2X compared to other BLE-only solutions
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP2985-18DBVTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
SN74AVC4T774RSVR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R | 구매 | |
|
|
LP2985-18DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985-18DBVRE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985-18DBVTE4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2985-18DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |