CC2530ZLLRC-RD, ZLL Remote Control Reference Design for the CC2530 RF transceiver
Texas Instruments이 부품 CC2530F256RHAR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Building Management
- Consumer Electronics
- Health System
- Home Appliances
- Lighting
- Remote Control
- System Monitoring and Control
- Wireless
- Wireless Sensor
Description
- CC2530ZLLRC-RD, ZLLRC Reference Design allows simple and direct control of lamps on a ZigBee Light Link network. It is intended to control a sub-group of lamps on the network, such as the lamps in a room in your house. It creates its own group consisting of the lamps it has touch linked with. It has 14 buttons that allow control of state (on/off), hue, saturation, level, target selection and scenes. The ZLLRC is supported by the Z-Stack Lighting 1.0.2 release and higher. It is based on the CC2530 System on Chip (SoC), which has a ZigBee radio integrated. It has an on board PIFA PCB antenna fed through an integrated balun. To improve battery life, the CR2025 battery voltage is converted to 2.1V using the TPS62730 DCDC converter
최종 제품의 경우
-
Communication StandardRX/TX
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LFB182G45BG2D280 | Murata Manufacturing | RF Filters | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 6Pin 0603 | 구매 | |
|
|
LFB182G45BG2D280PH | Murata Manufacturing | RF Filters | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.95dB 50Ohm SMD 6Pin 0603 | 구매 | |
|
|
TPS62730DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 구매 | |
|
|
CC2530F256RHAR | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |