CC110LEM-433-RD, CC110LEM 433 MHz Reference Design for the CC1101 RF Transceiver
Texas Instruments이 부품 CC110L 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Garage Door Opener
- Remote Keyless Entry
- Specialty Vehicle
- Tire Pressure Monitoring System
- Wireless
Description
- CC110LEM-433-RD, CC110LEM 433 MHz Reference Design for the CC1101 RF Transceiver. The reference design demonstrates good techniques for CC110L decoupling and RF layout. for optimum RF performance, these parts should be copied accurately. This is a 2-layer reference design with a discrete balun and two antenna options. A small and compact PCB helix antenna that will be useful for applications requiring a high antenna efficiency in a compact area. The 433 MHz PCB helix antenna is only 25 x 12 mm (L x W). A PCB footprint for a single ended 50 ohm antenna. The RF section is designed for operation in the 433 MHz frequency band
최종 제품의 경우
-
Communication StandardRX/TX
-
Operating Frequency433 MHz
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CC110LRGPR | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 | |
|
|
CC110LRGPT | Texas Instruments | RF Transceivers | RF Transceiver FSK/GFSK/OOK 2.5V/3.3V 20-Pin VQFN EP T/R | 구매 | |